Image similar
Piece
C14
IEC connector
C14
C14
Plug, straight
3
Type C CEE 7/16 plug 6.3 mm
250
Black
1 pc(s)
10 mA
10 mA
Plastic
3-137-731
Screw fixing
IEC 60320-1|UL 60320-1|CSA C22.2 NO. 60320-1
3
30.0 mm
35.8 mm
48.0 mm
Yes
IP20
3-137-731
rectangular
Front
70 °C
-25 °C
Datasheet 3345568 Schurter 3-137-731 IEC connector Plug, straight Total number of pins: 3 10 mA Black 1 pc(s) Piece
User & Safety Instructions 3345568 Schurter 3-137-731 IEC connector Plug, straight Total number of pins: 3 10 mA Black 1 pc(s) Piece