• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 3-142-750 IEC connector 750 Socket, straight Total number of pins: 3 + PE 6.5 mA Black 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
IEC connector
Connector type
Socket, straight
Total no. of pins
3 + PE
Connection
Type C CEE 7/16 plug 6.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Board
  • Lock: No.
  • Approvals VDE|UL
  • Housing material: Thermoplastic
  • Flammability class UL 94 V-0
  • Contact: Plug
  • Earth wire: Yes
  • Board thickness, max. 1
  • Spade connection 6.3
  • Starting torque: 0.5
Packaging type

Piece

Contacts

TS

Product type

IEC connector

Type

TS

Connector type

Socket, straight

Total no. of pins

3 + PE

Connection

Type C CEE 7/16 plug 6.3 mm

Nominal voltage

294

Factory colour

Black

Content

1 pc(s)

Nominal current

6.5 mA

Nominal current - rounded value

6.5 mA

Case material

Plastic

Manufacturer part #

3-142-750

Fitting type (details)

Snap-In

Certification marks

IEC TS 63236-1|UL SUBJECT 2695

Number of pins

3

Width

26.0 mm

Height

35.4 mm

Length

34.0 mm

RoHS-compliant

Yes

IP20

Series

750

Type

3-142-750

Leading contact (PE)

Yes

Type

rectangular

Mounting type

Front

Operating temperature (max.)

105 °C

Operating temperature (min.)

-5 °C

Documents & Downloads

Datasheet

Datasheet 3345574 Schurter 3-142-750 IEC connector 750 Socket, straight Total number of pins: 3 + PE 6.5 mA Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3345574 Schurter 3-142-750 IEC connector 750 Socket, straight Total number of pins: 3 + PE 6.5 mA Black 1 pc(s) Piece