Image similar
Piece
TS
IEC connector
C13
TS
Socket, straight
3 + PE
Type C CEE 7/16 plug 4.8 mm
294
Black
1 pc(s)
6.5 mA
6.5 mA
Plastic
3-142-756
Snap-In
IEC TS 63236-1|UL SUBJECT 2695
3
26.0 mm
31.9 mm
34.0 mm
Yes
IP20
3-142-756
Yes
rectangular
Front
105 °C
-5 °C
Datasheet 3345580 Schurter 3-142-756 IEC connector Socket, straight Total number of pins: 3 + PE 6.5 mA Black 1 pc(s) Piece
User & Safety Instructions 3345580 Schurter 3-142-756 IEC connector Socket, straight Total number of pins: 3 + PE 6.5 mA Black 1 pc(s) Piece