Image similar
Piece
C14
IEC connector
C14
Plug, straight
3 + PE
Type C CEE 7/16 plug 4.8 mm
250
Black
1 pc(s)
10 mA
10 mA
Plastic
6100.3200.33
Screw fixing
IEC 60320-1|UL 60320-1|CSA C22.2 NO. 60320-1
3
23.0 mm
28.5 mm
48.0 mm
Yes
IP54
6100.3200.33
Yes
Front
70 °C
-25 °C
Datasheet 3345619 Schurter 6100.3200.33 IEC connector Plug, straight Total number of pins: 3 + PE 10 mA Black 1 pc(s) Piece
User & Safety Instructions 3345619 Schurter 6100.3200.33 IEC connector Plug, straight Total number of pins: 3 + PE 10 mA Black 1 pc(s) Piece