Image similar
Piece
F
IEC connector
C13
F
Socket, straight
3 + PE
Type C CEE 7/16 plug 4.8 mm
250
Black
1 pc(s)
10 mA
10 mA
Plastic
6600.4225
Snap-In
IEC 60320-1|IEC 60320-3|UL 60320-1|CSA C22.2 NO. 60320-1
3
28.0 mm
29.5 mm
35.0 mm
Yes
IP30
6600.4225
Yes
rectangular
Front
70 °C
-25 °C
Datasheet 3345483 Schurter 6600.4225 IEC connector Socket, straight Total number of pins: 3 + PE 10 mA Black 1 pc(s) Piece
User & Safety Instructions 3345483 Schurter 6600.4225 IEC connector Socket, straight Total number of pins: 3 + PE 10 mA Black 1 pc(s) Piece