Image similar
C14
IEC connector
C14
C14
Plug, straight
3
Type C CEE 7/16 plug 4.8 mm
250
Black
1 pc(s)
10 mA
10 mA
Plastic
DD21.0121.1111
Screw fixing
IEC 60320-1|IEC 60127-6|IEC 61058-1|UL 60320-1|CSA C22.2 NO. 60320-1
3
32.5 mm
36.5 mm
65.0 mm
Yes
IP40
DD21.0121.1111
85 °C
-25 °C
yes
Datasheet 3345649 Schurter DD21.0121.1111 IEC connector Plug, straight Total number of pins: 3 10 mA Black 1 pc(s)
User & Safety Instructions 3345649 Schurter DD21.0121.1111 IEC connector Plug, straight Total number of pins: 3 10 mA Black 1 pc(s)