• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger MSFK B441 / 1 / 200 / RT Test lead 4 mm plug 4 mm plug 200.00 cm Red 5 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable: 1 mm² PVC double insulated
  • Contact resistance 35 mΩ
Product type

Test lead

Type A

4 mm plug

Type B

4 mm plug

Cable length

200.00 cm

Factory colour

Red

Material

PA 6.6

Cable cross section

1 mm²

Nominal voltage

1000 V

Temperature range

-10 to 70 °C

Nominal current

8 A

Nominal current - rounded value

8 A

Contact material

Nickel plated

Type

MSFK B441 / 1 / 200 / RT

Documents & Downloads

Datasheet

Datasheet 2343194 Schützinger MSFK B441 / 1 / 200 / RT Test lead 4 mm plug 4 mm plug 200.00 cm Red 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2343194 Schützinger MSFK B441 / 1 / 200 / RT Test lead 4 mm plug 4 mm plug 200.00 cm Red 5 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.