
Number
Total (€ 26.99 / piece)
€ 26.99
incl. VAT
Only 10 Piece(s) available
Highlights & Details
Schützinger SPL 7315 Ni/1 / 100 / RT - 1 pieces
- Content: 1 pcs.
- This text is machine translated.
Technical specifications
- Cable: 1 mm² PVC double insulated
- Contact tip: Steel
- Contact resistance 25 mΩ
- Product type
Safety test lead
- Type A
4 mm plug
- Type B
Test probe
- Cable length
100.00 cm
- Factory colour
Red
- Plug features
Insulated
- Material
PA 6.6
- Cable cross section
1 mm²
- Nominal voltage
1000 V
- Temperature range
-10 - +90 °C
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Contact material
Nickel plated
- Type
SPL 7315 Ni / 1 / 100 / RT
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3666253 Schützinger Safety test lead 4 mm plug Test probe 100.00 cm Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3666253 Schützinger Safety test lead 4 mm plug Test probe 100.00 cm Red 1 pc(s)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 1.50 m;Red;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612679_ZB_00_FB/highly-flexible-safety-test-lead-banana-jack-4-mm-banana-jack-4-mm-1-50-m-red-msb-501-10-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 2.00 m;Red;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612678_ZB_00_FB/highly-flexible-safety-test-lead-banana-jack-4-mm-banana-jack-4-mm-2-00-m-red-msb-501-10-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 1.00 m;Blue;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612672_ZB_00_FB/highly-flexible-safety-test-lead-banana-jack-4-mm-banana-jack-4-mm-1-00-m-blue-msb-501-10-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




