• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schwaiger Antennas, SAT Cable [1x Quick-release F connector - 1x Quick-release F connector] 5.00 m 10 dB fourfold shield

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schwaiger Modem Connection cable for self-install

  • Coaxial cable with F-Quick plugs with inner ring for attaching
  • 4-way shielded connection cable (Class A + 10 dB) for connecting a cable modem to a multimedia socket
  • Can also be used as a connecting cable for satellite and cable receivers with F-connection can be used
  • Type in accordance with the specification Vodafone/Cable Germany GmbH (Type KDG 1 TS151)

Technical specifications

Product type

Antennas

Connection type

Antenna

No. of A connectors

1 x

Type A

Quick-release F connector

No. of B connections

1 x

Type B

Quick-release F connector

Cable length

5.00 m

Factory colour

White

Shield rating greater than

10 dB

Shielding

Braid shielding/shielding film

Cable features

fourfold shielding

Cable use

Antennas

SAT

Version

Cable

Content

1 pc(s)

CCS

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1695775 Schwaiger Antennas, SAT Cable [1x Quick-release F connector - 1x Quick-release F connector] 5.00 m 10 dB fourfold shield

Description

This schwaiger ® Modem Connection cable for Self-installis for higher requirements in high-resolution picture and audio transmission are designed. It is best suited for connecting a cable modem to a multimedia socket as well as connection cable for set-top boxes with F connector. The cable offers the high shielding (Class A + 10 dB) highest possible protection against electromagnetic interference and radio interference of all kinds.

This text is machine translated.

Features

  • Impedance: 75 Ohm
  • Cable setup: 1.08 mm (inner conductor), 3.7 mm (Dielectric), 6 mm (sheath).

What kind of Sat & Antenna Cables are you looking for?

More interesting products

(*All information is plus legal VAT)