• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schwaiger MAL30A Antenna mast extension Aluminium Suitable for pole Ø (max.): 50 mm Pole spacing: 30 cm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schwaiger times 30 A

  • For the attachment of the SAT-antennas to a horizontal or vertical pipe

Technical specifications

Product type

Antenna mast extension

Material

Aluminium

Pole spacing

30 cm

Suitable for pole Ø (max.)

50 mm

Height

20 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 753260 Schwaiger MAL30A Antenna mast extension Aluminium Suitable for pole Ø (max.): 50 mm Pole spacing: 30 cm

Description

The mast/balcony boom is suitable for the attachment of Offset parabolic antennas to a horizontal or vertical pipe, e.g. a balcony railing. Since it is made of aluminum, it is absolutely free of rust. The base plate with mounting clamps is universally adjustable and for almost all common tube diameters up to 50 mm. The mast extension can omit the mounting clamps directly with the base plate can be mounted on a wall (wall distance 30 cm).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.