• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing SZU3-00 SZU00300 Adjustable attenuator

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Satellite attenuator SZU 3

  • Class A serviceable
  • Weakens very high antenna levels
  • Reduces image distortions in case of sensitive tuners
  • Writing 'Class A' in black on white. Vertically on the left 'Class', centrally a capital letter 'A', horizontally underneath 'Class'.

Technical specifications

Content

1 pc(s)

Product type

Adjustable attenuator

Factory colour

Silver

Frequency range

0.1 - 2400 MHz

Weight

0.060

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 940262 Axing SZU3-00 SZU00300 Adjustable attenuator

User & Safety Instructions

User & Safety Instructions 940262 Axing SZU3-00 SZU00300 Adjustable attenuator

Description

The attenuation controller is used at the places, where a strong cable or SAT signal is present. Image distortions like still image, or strong pixellation despite very good signal are indications of a very high signal level for the receiving tuner. The attenuator is fitted with F connectors with nuts and can be installed before or after the amplifier/receiver, etc. without any adaptors.

Features

  • Plug connector: F-standard (plug/coupler)
  • DC passthrough
  • High-shielded cast housing

Scope of delivery

  • Satellite attenuator SZU 3.

Hints

Also suitable for flat-screen TVs with double or triple tuners.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.56€ 43.87*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)