• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RL-TC-0101 SAT finder

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

600 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce analogue satellite finder

  • LED-indicator for 18 V and 22 kHz
  • Optical and acoustic signalling
  • Level controller
  • Dial illumination
  • To ensure optimum alignment of both polarization planes and frequency bands

Technical specifications

Product type

SAT finder

Display

Analogue

Min. frequency

950 MHz

Max. frequency

2400 MHz

Features

Beeper

Fader

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1378295 Renkforce RL-TC-0101 SAT finder

Conformity certificate

Conformity certificate 1378295 Renkforce RL-TC-0101 SAT finder

Description

This satellite finder is connected between the LNB and the satellite receiver and enables the user to find new satellites and align satellite dishes quickly. Thus you can find the best signal wherein the display is prepared in such a way with the level controller that the pointer can always be moved until you find the maximum amplitude. Optimum horizontal and vertical alignment is also possible with indication of the polarization level.
The display has background lighting for better legibility even under poor lighting conditions. The power is supplied via the SAT Receiver or Multiple switches.

This text is machine translated.

Features

  • The display of the polarisation level and the 22 kHz signal
  • DB-attenutation controller and scale illumination
  • Power supply via receiver or multi-switch
  • Frequency range 950-2050MHz.

Scope of delivery

  • SAT finder
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)