• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing SZU 17-02 SAT finder

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Axing SZU 17-02

  • LCD-level display
  • On/Off switch for light and acoustic signal
  • Input sensitivity can be set

Technical specifications

Product type

SAT finder

Display

Digital

Min. frequency

950 MHz

Max. frequency

2300 MHz

Features

Beeper

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 943283 Axing SZU 17-02 SAT finder

Description

The SAT-hand measuring device is connected between the SAT receiver and LNB is switched on and enables the satellite search, with the LCD-display, as well as an additional acoustic signal. The "High or low-band" and the polarization on the LCD display.

This text is machine translated.

Features

  • Power supply via the receiver
  • F connectors.
  • Operating range 52-60 DBµV
  • Display for muting.

Scope of delivery

  • SAT finder
  • User manual.

Hints

Similar to illustration.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)