• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein MSK 20 SAT finder

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 859.00 / piece)
€ 859.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

MSK 20 Kombi meter SAT/Cable/Terrestrial

  • Combined meter SAT/Cable/Terrestrial
  • Comprehensive all-rounder: The portable MSK 20 is an economical all-rounder with extensive basic equipment. It is a combination measuring device for all common reception types: DVB-S/-S2 (satellite), DVB-T/-T2 (terrestrial) and DVB-C (cable).
  • Future-proof compatibility: The device is h.265 / HEVC-compatible with DVB-T2. It supports video decoding up to H.264 (1080p@60fps) DVB-T2 and audio decoding including Dolby Digital (AC-3).
  • Professional analysis tools: The measuring device enables BER and MER measurements in COFDM, QAM and QPSK. It has a constellation diagram and a spectrum analyzer for all DVB standards (DVB-S /-S2, DVB-T /-T2 and DVB-C).
  • Extensive SAT support and data management: The MSK 20 offers automatic satellite detection and supports all common protocols, including DiSEqC™ 1.0 and 1.2 as well as Unicable standard 1 and 2 (SCR / DSCR). Via the USB 2.0-interface measurement data can be archived and logged.

Technical specifications

Product type

SAT finder

Display

Digital

Min. frequency

50 MHz

Max. frequency

2150 MHz

Features

DiSEqC

LED display

Beeper

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3479047 Kathrein MSK 20 SAT finder

User & Safety Instructions

User & Safety Instructions 3479047 Kathrein MSK 20 SAT finder

Description

5" TFT screen with Live TV display

The Kathrein MSK 20 is the portable combi measuring device for installers, which supplies reliable and fast measurement results in the SAT and TV areas.

As a reasonable all-rounder the MSK 20 covers all the standards (DVB-S/-S2, DVB-T/-T2, DVB-C) and is future-proof thanks to the H.265/HEVC-compatibility (up to 1080P). Use professional functions like spectrum analyzer and constellation diagram.

With its 5" TFT screen, full Unicable/DiSEqC™-support and a Li-Ion battery with up to 2.5 hours runtime, the MSK 20 is the ideal companion for every measurement task. Archive your results simply via the USB 2.0-interface.

MSK 20 – Measure all signals quickly and precisely!

This text is machine translated.

Scope of delivery

  • Inclusive of carrying case, incl. power supply
  • Flexible measuring cable ETM 2000, Adapter plug F and IEC

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)