• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4470372 SAT finder with LED display

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

35 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RENKFORCE SAT-FINDER WITH LED DISPLAY

  • LED display and audio signal of level
  • 22 kHz LED display
  • Fine adjustment by Level Controller

Technical specifications

Product type

SAT finder

Display

Digital

Min. frequency

950 MHz

Max. frequency

2200 MHz

Features

LED display

Fader

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2235186 Renkforce RF-4470372 SAT finder with LED display

Description

For locating satellites and alignment of satellite antenna

This text is machine translated.

Features

  • Frequency range: 950 - 2200 MHz
  • Transmission loss:< 10 dB
  • F-socket connections.

Scope of delivery

  • SAT finder
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.97€ 33.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)