• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing QEW 5-10 PG L-piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Axing QEW 50-10 grounding angle with overvoltage protection

  • For earthing 5 coaxial wires
  • Connections: 2 x 5 F sockets

Technical specifications

  • 5x overvoltage protection SZU 6-02
  • 5 x Quickfix Adapter CFA 4-01.
Content

1 pc(s)

Product type

PG L-piece

Factory colour

Silver

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 943290 Axing QEW 5-10 PG L-piece

User & Safety Instructions

User & Safety Instructions 943290 Axing QEW 5-10 PG L-piece

Information

Information 943290 Axing QEW 5-10 PG L-piece

Description


For grounding and protection of multi-switches or amplifiers.

It is statistically proven that strong atmospheric disturbances occur more frequently. Each year, approximately two million flash of lightning touch Germany. They generate100,000 A (100 kA) current and 10 million volts (10 MV) of voltage. But even lightening in the proximate environment can still have an influence on the antenna system with significant field strengths. Usually before this, people protect their buildings by a lightning protection system and overvoltage protection devices.
The threat from electronic devices due to strong electromagnetic shock fields that build up in pulses, is still far more common than a direct strike of lightning. Insurance companies have asserted that with around 11000 electronic damages, the "overvoltage" as cause of damage was 33% the common factor.
The devices with internal lightning protection and potential compensation are protected against such damages. It induces the voltage which is induced in the wiring system of the field by lightening into the earth as quickly as possible.

Features

  • Inclusive of overvoltage protection devices SZU 6-02
  • Equipped with premium line F double sockets CFA 26-01 and Quickfix Adapter CFA 4-01
  • 5 to 2500 MHz frequency range
  • Transmission loss: ≦ 0.5 dB
  • Current carrying capacity max. 4500 A (8/20 µs)
  • DC channel: yes
  • Operating loss of 20 dB -1.5 dB/Oct.
  • Shielding rate> 90 dB, EN 50083 - 2/A1, class A.

Scope of delivery

  • Ground strap
  • 5x overvoltage protection SZU 6-02
  • 5 x Quickfix Adapter CFA 4-01.
  • Operating instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)