• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Triax ERW 7 PG L-piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Triax adults 7 Earthing angle

  • Simple grounding system
  • Frequency range 0-2400 MHz
  • 90 dB shielding

Technical specifications

Content

1 pc(s)

Product type

PG L-piece

Factory colour

Silver

Dim

(W x H x D) 102 x 60 x 53 mm

Width

102 mm

Height

60 mm

Depth

53 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1646075 Triax ERW 7 PG L-piece

User & Safety Instructions

User & Safety Instructions 1646075 Triax ERW 7 PG L-piece

Description

To connect any coaxial cable with F-connectors and a grounding cable

This text is machine translated.

Scope of delivery

  • Triax adults 7 Earthing angle.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)