• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein WFS 55 Splitter

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

WFS 55 Feed point with F-connections

  • Precise signal generation: The switch generates all four standard switching voltages and signals, including 14 V (VL), 18 V (HL), 14 V/22 kHz (VH) and 18 V/22 kHz (HH), from a 18 V supply at the "horizontal low" input.
  • Multi-switch cascade operation: It is designed to operate a multi-switch cascade on an already existing optical receiver OEC 44.
  • Flexible LNB and terrestrial connection: It enables the operation of a multi-switch on a universal quad LNB and is used to supply an active DVB-T antenna with 5 V supply voltage from a multi-switch.
  • Category and design: The WFS 55 is a 5-way feed-in point with F-connections, which is intended for indoor mounting and is included in the category SAT-ZF accessories.

Technical specifications

  • Voltage generation (generated 14 V/18 V, with/without 22 kHz from 18 V).
  • For operating a multi-switch cascade at optical receiver OEC 44.
  • For operating a multi-switch at a Universal Quad-LNB.
  • For supplying an active DVB-T antenna (with 5V supply voltage).
  • For indoor mounting.
Content

1 pc(s)

Product type

Splitter

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3479069 Kathrein WFS 55 Splitter

Description

The Kathrein WFS 55 Feed point is the smart core for your SAT-ZF distribution. It converts a single control voltage precisely in the four LNB-signals needed for switching (vertical/horizontal, low/high-band). Whether for controlling a multi-switch cascade at an optical receiver or for supplying an active DVB-T-antenna - the WFS 55 provides for error-free frequency conversion and maximum flexibility in your receiver system

This text is machine translated.

Scope of delivery

  • WFS 55 Feed point with F-connections.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)