• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein ERA 12 Terminator

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ERA 12 terminating resistor 75 Ω

  • Optimumantenna sockets : Terminates unused outputs of distributors, feeders and signal quality at 75 Ω to effectively prevent disturbing signal reflections and noise.
  • DC separation (DC voltage decoupling): Has direct voltage decoupling, WAS is essential for safe operation in remote-fed satellite/BK systems.
  • Clamp connection: Allows quick and easy assembly without the need for special tools or soldering - Ideal for on-site installation.
  • Wide Application & Release: Suitable for the entire antenna/satellite technology and has a Vodafone/KDG release for use in cable networks.

Technical specifications

Content

1 pc(s)

Product type

Terminator

Factory colour

Silver

Dim

(L x W x H) 140 x 80 x 10 cm

Width

80 cm

Height

10 cm

Length

140 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3479060 Kathrein ERA 12 Terminator

Description

The KathreinERA 12 terminating resistor 75 Ω is the ideal accessory for eliminating unwanted signal reflections at unused outputs of feeders, distributors and pass-through sockets. No soldering is required thanks to the simple clamping technology – simply connect and your SAT/BK system works immediately more efficiently and produces crystal-clear reception. A must for any professionally installed antenna system!

This text is machine translated.

Scope of delivery

  • ERA 12 terminating resistor 75 Ω.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)