• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schwaiger DSR500HD HD SAT receiver USB (front) No. of tuners: 1

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schwaiger DSR500HD HD SAT receiver

  • HD SAT receiver
  • USB (front)

Technical specifications

Product type

HD SAT receiver

TV receiver features

USB (front)

Recording function

None

Tuners

1

Network/internet function

LAN

Wi-Fi

no

No. of USB ports

1 x

No. of CI+ slots

0 x

No. of CI slots

0 x

No. of card readers

0 x

SCART connections

1

Interfaces

HDMI™

USB

SCART

Digital audio out (coax)

Memory slots

3000

Width

197 mm

Height

92 mm

Depth

150 mm

Weight

490 g

Operating voltage

230 V

Factory colour

Black

Dim

(W x H x D) 197 x 92 x 150 mm

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1892982 Schwaiger DSR500HD HD SAT receiver USB (front) No. of tuners: 1

Description

FULL HD satellite receiver
This schwaiger ® satellite receiver receives all free TV and radio programs in HD quality via satellite. The TV set is connected via the HDMI connection. The Receiver offers all standard functions, the setting up and operation easier. Software updates can be carried out using a USB sticks.

This text is machine translated.

Features

  • HDTV & SDTV satellite receiver
  • Channel list pre-programd (ASTRA 19.2°)
  • USB interface for service purposes
  • USB interface for the connection of external storage media
  • Electronic Program Guide (EPG) with 14-day preview (depending on)
  • Event timer programming via EPG
  • Multi-timer
  • Multilingual on-screen menu
  • Full program list and favorites list
  • Teletext with sub-function
  • Built-in media player for music, pictures and movies
  • Display of signal strength and quality for optimal alignment of the satellite antenna
  • Environment-friendly through low power consumption in standby.

Scope of delivery

  • Power supply unit
  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP.
Unencrypted German-language HD channels (as of July 2014): Das Erste HD, ZDF HD, ARTE HD, ANIXE HD, ServusTV HD, QVC HD, QVC PLUS HD, HSE24 HD, HSE24 EXTRA HD, sonnenklar.TV HD, 3sat HD, BR HD, KiKA HD, NDR HD, MDR HD, hr HD, Phoenix HD, SWR HD, WDR HD, zdf.info HD, kultur.HD, neo_hd, einsfestival HD, eins plus HD, tagesschau24 HD, 123 tv HD, bibel TV HD, rbb HD, Juwelo TV HD.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 92.96*

What kind of DVB-S Receivers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)