• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telestar DIGIBIT Twin Sat-IP splitter

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Telestar DIGIBIT twin 2-way

  • Sat-to-IP for 2 subscribers
  • HDTV and SDTV satellite programs can be transferred
  • To be operated with Twin and Quatro-Switch LNB or multi-switch
  • Easy installation with plug&play pre-programming

Technical specifications

Product type

Sat-IP splitter

Participants

2

Frequency range

950 - 2150 MHz

Dim

(W x H x D) 250 x 100 x 200 mm

Weight

500 g

Operating voltage

36 W

Width

250 mm

Height

100 mm

Depth

200 mm

UKCA

yes

Documents & Downloads

Warranty Terms

Warranty Terms 1381225 Telestar DIGIBIT Twin Sat-IP splitter

Description


Telestar DIGIBIT TWIN- new ways for the SAT distribution
SAT distributions are nothing special - several subscribers can be supplied with digital satellite signals via a multi-LNB or a multi-switch so each subscriber has the full range of channels available. This is where the TELESTAR DIGIBIT R1 comes in and supplements distribution options for digital TV signals: the network. To this day, television via the Internet, called IPTV, is regarded as the distribution channel of TV content and films via the WWW and is therefore in contrast to the classical transmission channels such as cable, terrestrial or satellite – at least until now, because: the Telestar DIGIBIT TWIN enables the distribution of digitally transmitted radio signals via satellite via the home network.

Digital SAT-to-IP converter for 2 subscribers
The principle of the transmitter is very simple: Connected to a twin, Quattro-Switch-LNB or a multi-switch, the DIGIBIT TWIN converts the SAT signals in IP technology, and then supplies it for connection to a network router for feeding into a home network. The converted satellite signals can be distributed via LAN and/or WLAN to up to 2 network connections in the house, and can be used by IPTV-compatible terminals. These can be called "Clients" such as PCs, notebooks, tablet PCs, smartphones (with appropriate software or APP), IPTV receivers, TV devices or even game consoles.

Television and more
The Telestar DIGIBIT TWIN converts the DVBS signals into a network. This is naturally done in the best picture and sound quality, WAS also includes HDTV and Dolby Digital. If the client supports them, additional functions such as querying of video text and EPG data, the recording function or delayed playback of the TV program (the so-called Timeshift) can also be used.

This text is machine translated.

Scope of delivery

  • DIGIBIT twin
  • External power supply
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 138.96€ 130.96*