• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein UAS 571 Single LNB No. of participants: 1 weatherproof Grey

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Kathrein UAS 571

  • Suitable for Kathrein SAT MIRROR CAS 60 / 80 / 90 / 120
  • 1 subscriber

Technical specifications

Product type

Single LNB

No. of outputs

1 x

Participants

1

Satellites

1

Noise factor

0.8 dB

Connector

F plug

Features

weatherproof

Factory colour

Grey

Cable length

0 mm

Version

Connection cable

Weight

0.461

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818400 Kathrein UAS 571 Single LNB No. of participants: 1 weatherproof Grey

Description

The Kathrein UAS 571 LNB is suitable for the reception of satellite in Ku-band, such as ASTRA, Eutelsat or türksat.

This text is machine translated.

Features

  • Feed system corresponds to the ASTRA-specification for universal feed systems
  • For individual devices with two polarities and two frequency ranges (2 x low/high band)
  • For linear polarisation
  • Equipped with Single-LNB, can be switched (one output)
  • Independent Selection option horizontal/vertical, low/high ranges of every receiver from
  • Multi-feed-compatible due to the compact design (CAS 60/80/90/120)
  • Complete protection of LNB and cable connections in the ventilated housing (IP54).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 125.97€ 106.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)