• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smart Titanium Universal TT Twin LNB No. of participants: 2 LNB feed size: 40 mm Light grey

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Smart Titanium Universal TT Twin LNB No. of participants: 2 LNB feed size: 40 mm Light grey

  • Suitable for analogue and digital reception
  • Gold-plated contacts
  • For connecting 2 SAT-receivers directly

Technical specifications

Product type

Twin LNB

No. of outputs

2 x

Participants

2

Satellites

1

LNB feed size

40 mm

Noise factor

0.1 dB

Connector

F plug

Factory colour

Light grey

Documents & Downloads

Datasheet

Datasheet 942095 Smart Titanium Universal TT Twin LNB No. of participants: 2 LNB feed size: 40 mm Light grey

User & Safety Instructions

User & Safety Instructions 942095 Smart Titanium Universal TT Twin LNB No. of participants: 2 LNB feed size: 40 mm Light grey

Description

With the "Titanium Edition" - LNBs of Smart you get the top-class quality and the latest technology. The compact, high-quality KU-band converters are the key to the digital world of television. With a very high stability of the resonators, the use of extremely noiseless HEMT transistors and a sophisticated production technology, Smart has succeeded in launching a top product in the market.

Features

  • 5 year guarantee
  • Weather protection casing
  • 40 mm feed intake

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.98€ 31.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)