• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smart Titanium Universal TS Single LNB No. of participants: 1 LNB feed size: 40 mm weatherproof Light grey

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 11.99
-38 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Smart Titanium Universal TS Single LNB No. of participants: 1 LNB feed size: 40 mm weatherproof Light grey

  • Suitable for analogue and digital reception
  • Gold-plated contacts
  • HDTV enabled
  • 5 year guarantee

Technical specifications

Product type

Single LNB

No. of outputs

1 x

Participants

1

Satellites

1

LNB feed size

40 mm

Noise factor

0.1 dB

Connector

F plug

Features

weatherproof

Factory colour

Light grey

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 942094 Smart Titanium Universal TS Single LNB No. of participants: 1 LNB feed size: 40 mm weatherproof Light grey

Information

Information 942094 Smart Titanium Universal TS Single LNB No. of participants: 1 LNB feed size: 40 mm weatherproof Light grey

Description

With the "Titanium Edition" - LNBs of Smart you get the top-class quality and the latest technology. The compact, high-quality KU-band converters are the key to the digital world of television. With a very high stability of the resonators, the use of extremely noiseless HEMT transistors and a sophisticated production technology, Smart has succeeded in launching a top product in the market.

Universal Single LNB:
For direct connection of a SAT receiver.
The LNB has an output with horizontal, vertical, Low and High Band signal.
The switching of the bands is done via 22 kHz signal from the receiver and the signal levels via the power supply of LNB (14 V/ 18 V).

Features

  • 5 year guarantee
  • Weather protection casing
  • 40 mm feed intake

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.98€ 21.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)