• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein KEL 1310/O Optical LNB LNB feed size: 40 mm White

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

KEL 1310/O Optical Food System

  • Unique product on the market: The KEL 1310/O is highlighted as the only optical LNB on the market.
  • Optical peak connection: The system has an optical output through an FC/APC connector and operates at a wavelength of 1310 nm. It supplies an optical output power of type. +4 dBm.
  • Built-in signal stabilization: The integrated AGC (Automatic Gain Control) control ensures stable performance. It offers a typical amplification of 55 dB.
  • High compatibility: The optical feed system is suitable for satellite antennas with a 40 mm LNB recording, such as the Kathrein antennas KEA 650/750/850/1000. It processes input frequencies from 10.70 – 12.75 GHz and provides output frequencies from 300 – 2350 MHz

Technical specifications

  • Wavelength: 1310 nm input frequency: 10.70 – 12.75 GHz
  • Output frequency 300 - 2350 MHz
  • Optical output power: Type  +4 dBm
  • Supply voltage 10–20 V.
  • Power consumption: max. 4 W
Product type

Optical LNB

No. of outputs

1 x

Satellites

1

LNB feed size

40 mm

Factory colour

White

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3479050 Kathrein KEL 1310/O Optical LNB LNB feed size: 40 mm White

User & Safety Instructions

User & Safety Instructions 3479050 Kathrein KEL 1310/O Optical LNB LNB feed size: 40 mm White

Description


Kathrein KEL 1310/O: You can rely on the only optical LNB in the market.

Revolutionize your SAT ZF distribution technology with a Kathrein KEL 1310/O (order no. 201500005), the only optical LNB in the market.

This feed system converts the satellite signal directly into an optical signal (1310 nm wavelength) and provides the highest stability thanks to integrated AGC control and a typical 55 dB amplification.

The optical connection is made securely via the FC/APC connection. The KEL 1310/O is compatible with popular Kathrein antennas with 40-mm LNB recording.

KEL 1310/O – The innovative, professional solution for optical signal distribution.

This text is machine translated.

Features

  • Suitable for SAT Antenna with 40mm LNB recording

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)