• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Inverto Inverto IDLU-32L412-UNBRR-OPN Unicable LNB No. of participants: 32 LNB feed size: 40 mm incl. multiswitch

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Unicable II programmable 32UB DCSS LNB

  • Programmable and cascadable multi-switch with 32 user bands4 universal/broadband satellite inputs and 1 terrestrial input.

Technical specifications

Product type

Unicable LNB

No. of outputs

1 x

Participants

32

Satellites

1

LNB feed size

40 mm

Noise factor

1 dB

Features

incl. multiswitch

Documents & Downloads

Datasheet

Datasheet 2823344 Inverto Inverto IDLU-32L412-UNBRR-OPN Unicable LNB No. of participants: 32 LNB feed size: 40 mm incl. multiswitch

User & Safety Instructions

User & Safety Instructions 2823344 Inverto Inverto IDLU-32L412-UNBRR-OPN Unicable LNB No. of participants: 32 LNB feed size: 40 mm incl. multiswitch

Description

This Unicable II® LNB is based on the digital Channel-Stacking technology and enables installations with up to 32 satellite receivers, which are connected via a single coaxial cable and use the EN50494/EN50607-protocol - also known as "dynamic" mode. In this mode, the satellite receivers can access any transponder of the received satellite. Alternatively, it can be configured to downconvert a set of 32 transponders (or more, depending on the bandwidth of the desired transponder) and stack over its output - also known as 'static' mode. In this mode, an unlimited number of receivers can be connected and access these transponders.

This text is machine translated.

Features

  • Compatible with DVBS2 UHD low noise phaseLow noiseInsulation cross-polarization Very highProgrammable configurationAmplification fixed with Mode Alignment DishLow power consumption

Scope of delivery

  • IDLU-32L412-UNBRR-OPN - UNICABLE LNB
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)