• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein UAS 582 Twin LNB No. of participants: 2 LNB feed size: 23 mm, 40 mm Multicolour

EAN:
Part number:
Item no:
1/4
Datasheet (PDF)
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kathrein UAS 582 LNB

  • For the reception of satellites in the Ku-band, such as ASTRA, EUTELSAT or TurkSat
  • The feed system complies with the ASTRA specification for universal wideband LNB
  • For the reception of a satellite, only two cables are needed from the LNB to the wideband multi-switch, with Multifeed thus two satellites can be received with only four cables
  • Energy-saving - only 1.2 Watt power consumption
  • Power is supplied via coaxial cable
  • Suitable for multifeed due to the compact design
  • Complete protection of LNB and cable connections in ventilated casing, protection class: IP 54
  • This text is machine translated.

Technical specifications

Product type

Twin LNB

No. of outputs

2 x

Participants

2

LNB feed size

23 mm

40 mm

Factory colour

Multicolour

Height

50 mm

Length

250 cm

Width

100 mm

Weight

1100 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2308312 Kathrein UAS 582 Twin LNB No. of participants: 2 LNB feed size: 23 mm, 40 mm Multicolour

User & Safety Instructions

User & Safety Instructions 2308312 Kathrein UAS 582 Twin LNB No. of participants: 2 LNB feed size: 23 mm, 40 mm Multicolour

Description

Features

  • Wideband feed system
  • 10.70-12.75 GHz
  • 2 wide-band outputs
  • Power consumption: Less than 100 mA
  • Multifeed-compatible.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 269.97€ 250.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)