• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein KEL 444 Quad LNB No. of participants: 4 LNB feed size: 40 mm Grey, White

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Quad LNB

No. of outputs

4 x

Participants

4

LNB feed size

40 mm

Connector

F socket

Factory colour

Grey

White

Weight

0.34

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1429520 Kathrein KEL 444 Quad LNB No. of participants: 4 LNB feed size: 40 mm Grey, White

User & Safety Instructions

User & Safety Instructions 1429520 Kathrein KEL 444 Quad LNB No. of participants: 4 LNB feed size: 40 mm Grey, White

Description

Universal Quad-LNB switchable, HDTV/DVB-S2 compatible, connection of four sat-receivern or two twin receivers

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 99.97€ 80.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)