• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Inverto Inverto IDLP-OCT410-PREMU-OPN Octo-LNB Octo LNB No. of participants: 8 LNB feed size: 40 mm Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Premium 8 output universal 40mm PLL LNB

  • Low Phase Noise, DVB-S2 (HD and UHD) compatible; low noise; low power consumption; high cross polarization isolation; high frequency stability

Technical specifications

Product type

Octo LNB

No. of outputs

8 x

Participants

8

Satellites

1

LNB feed size

40 mm

Noise factor

0.7 dB

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2823340 Inverto Inverto IDLP-OCT410-PREMU-OPN Octo-LNB Octo LNB No. of participants: 8 LNB feed size: 40 mm Black

User & Safety Instructions

User & Safety Instructions 2823340 Inverto Inverto IDLP-OCT410-PREMU-OPN Octo-LNB Octo LNB No. of participants: 8 LNB feed size: 40 mm Black

Description

This LNB was specially developed to meet the demand of the global DTH market for a competitive and 4G/LTE-protected solution. It enables the reception of satellite television from a single satellite and its distribution to 8 set-top boxes (or four twin-tuner PVR) without the need for an external multi-switch. The LNB supports HD and UHD transmissions, delivers outstanding HF performance, extremely low power consumption and is designed to reduce interference from 4G/LTE transmissions.

This text is machine translated.

Scope of delivery

  • ILDP-OCT410 OCTO LNB
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)