• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schwaiger LNB4 Quad LNB No. of participants: 4 LNB feed size: 40 mm with switch Light grey, White

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Tue 27 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Schwaiger LNB 4

  • Incl. integrated multi-switch
  • For connecting up to 4 participants at the same time

Technical specifications

Product type

Quad LNB

No. of outputs

4 x

Participants

4

Satellites

1

LNB feed size

40 mm

Noise factor

0.3 dB

Connector

F plug

Features

with switch

Factory colour

Light grey

White

Height

200 mm

Length

400 cm

Width

300 mm

Weight

1290 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 753257 Schwaiger LNB4 Quad LNB No. of participants: 4 LNB feed size: 40 mm with switch Light grey, White

Warranty Terms

Warranty Terms 753257 Schwaiger LNB4 Quad LNB No. of participants: 4 LNB feed size: 40 mm with switch Light grey, White

Description

The light-gray universal Quad Switch LNB has an integrated
Multi-switch for connecting up to 4 participants at the same time. It can also be used for use with multi feed systems. The LNB consists of a die-cast aluminum housing with protective cover made of weather-proof plastic. An additional pull-weather protection for the F connection consists of a rubber sleeve made of weather-proof plastic.

This text is machine translated.

Features

  • Connection: 4 x F-socket
  • Frequency range: Input Frequency: 10.7 0-11 5.5/1.70 GHz (L), 11.7 0-12.75 GHz (H)
  • Frequency range 950 - 2150 MHz; Noise level: (typ.) 0.3 dB
  • Amplification 62 dB typ.
  • Oscillator frequency: LOF 9.75 GHz low / 10.6 GHz high
  • Polarisation uncoupling: 25 dB
  • Control functions: 0 KHz low/22 KHz high (+/-4 KHz).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.98€ 41.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)