• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MegaSat HD-Profi Twin LNB No. of participants: 2 LNB feed size: 40 mm gold-plated terminals, weatherproof White

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MegaSat HD-Twin LNB

  • Suitable for operation of up to two receivers directly at the LNB
  • Long life thanks to the heat and cold-resistant design
  • The retractable weather protection protects the F-socket before snow and rain

Technical specifications

Product type

Twin LNB

Participants

2

LNB feed size

40 mm

Noise factor

0.1 dB

Connector

F socket

Features

gold-plated terminals

weatherproof

Factory colour

White

Documents & Downloads

Datasheet

Datasheet 1647089 MegaSat HD-Profi Twin LNB No. of participants: 2 LNB feed size: 40 mm gold-plated terminals, weatherproof White

User & Safety Instructions

User & Safety Instructions 1647089 MegaSat HD-Profi Twin LNB No. of participants: 2 LNB feed size: 40 mm gold-plated terminals, weatherproof White

Description

The HD-LNBs promise best quality at an attractive price. The F-connectors were designed for a better conductivity gold-plated, in order to ensure the best possible picture on your TV.
The reception of HD, 3D or 4K programs is with these LNBs in the best possible way. With the enclosed rubber bushing, the F-socket before snow and rain-proof.
By a very low noise level of only 0.1 dB is an excellent picture and sound quality is guaranteed.

This text is machine translated.

Features

  • Excellent picture and sound quality with a very low noise level of only 0.1Db

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.97€ 29.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)