• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein KEL 422 Twin LNB No. of participants: 2 LNB feed size: 40 mm incl. multiswitch Grey

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Twin LNB

No. of outputs

2 x

Participants

2

LNB feed size

40 mm

Features

incl. multiswitch

Factory colour

Grey

Height

100 mm

Length

150 cm

Width

150 mm

Weight

300 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1429518 Kathrein KEL 422 Twin LNB No. of participants: 2 LNB feed size: 40 mm incl. multiswitch Grey

Description

Universal twin-LNB, HDTV/DVB-S2-compatible, connection of two sat-receivern or one twin receiver

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.97€ 60.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)