• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MegaSat HD 6000 DS HD SAT receiver USB (front) No. of tuners: 1

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MegaSat HD 6000 DS SAT Receiver

  • The reception of all freely receivable TV and radio programs via satellite
  • Two USB ports on the front and back of each for media playback
  • 12 volt compatible energy-saver in the operation and Standby

Technical specifications

Product type

HD SAT receiver

TV receiver features

USB (front)

Recording function

None

Tuners

1

Wi-Fi

no

No. of USB ports

2 x

No. of CI+ slots

0 x

No. of CI slots

0 x

No. of card readers

0 x

SCART connections

1

Interfaces

SCART

RS232

HDMI™

USB A (USB 2.0)

S/PDIF (TOSLINK)

Width

168 mm

Height

35 mm

Depth

93 mm

Weight

250 g

Factory colour

Black

Dim

(W x H x D) 168 x 35 x 93 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1644278 MegaSat HD 6000 DS HD SAT receiver USB (front) No. of tuners: 1

User & Safety Instructions

User & Safety Instructions 1644278 MegaSat HD 6000 DS HD SAT receiver USB (front) No. of tuners: 1

Description

Razor-sharp TV pictures of free-to-air HDTV channels with a resolution of up to 1080p.

This text is machine translated.

Features

  • Two USB ports on the front and rear side for media playback. You can play your music, video and picture collection directly from the receiver from
  • 12 volt compatible energy-saver in the operation and Standby
  • EPG (Electronic Program Guide)
  • 4 digit display.

Scope of delivery

  • Remote control incl. batteries
  • 12 volt power supply
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP.
Unencrypted German-language HD channels (as of July 2014): Das Erste HD, ZDF HD, ARTE HD, ANIXE HD, ServusTV HD, QVC HD, QVC PLUS HD, HSE24 HD, HSE24 EXTRA HD, sonnenklar.TV HD, 3sat HD, BR HD, KiKA HD, NDR HD, MDR HD, hr HD, Phoenix HD, SWR HD, WDR HD, zdf.info HD, kultur.HD, neo_hd, einsfestival HD, eins plus HD, tagesschau24 HD, 123 tv HD, bibel TV HD, rbb HD, Juwelo TV HD.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.46*

What kind of DVB-S Receivers are you looking for?

More interesting products

(*All information is plus legal VAT)