• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TechniSat HD-C 233 HD SAT receiver No. of tuners: 1

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HD-C 233 Compact HDTV receiver for receiving unencrypted, digital TV and radio programs via cable

  • HD SAT receiver

Technical specifications

Product type

HD SAT receiver

Recording function

None

Tuners

1

Wi-Fi

no

No. of USB ports

1 x

SCART connections

1

Interfaces

HDMI® input

USB A (USB 2.0)

SCART

S/PDIF

Width

180 mm

Height

380 mm

Depth

100 mm

Weight

246

Operating voltage

230 V

Factory colour

Black

Dim

(W x H x D) 180 x 380 x 100 mm

Cable length

0 mm

Version

Connection cable

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3412331 TechniSat HD-C 233 HD SAT receiver No. of tuners: 1

User & Safety Instructions

User & Safety Instructions 3412331 TechniSat HD-C 233 HD SAT receiver No. of tuners: 1

Description

The HD-C 232 stands for a brilliant TV-experience in HD-quality.
With the digital cable receiver you receive unencrypted TV and radio programs via cable.
The integrated EPG (an electronic program guide) offers a preview of the program up to seven days in advance. Thanks to the compact design you can use the HD-C 232 also in TV-racks or in rooms with little free space.

Along with the reception of TV and radio the USB-media player of the HD-C 232 can also play video, music and picture files.

This text is machine translated.

Features

  • DVB-C HDTV-TUNER
  • 7-day EPG support
  • USB media player for video, music and images
  • Compact, small casing

Scope of delivery

  • HD-C 233 cable receiver
  • Remote control
  • Batteries
  • User manual

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP.
Unencrypted German-language HD channels (as of July 2014): Das Erste HD, ZDF HD, ARTE HD, ANIXE HD, ServusTV HD, QVC HD, QVC PLUS HD, HSE24 HD, HSE24 EXTRA HD, sonnenklar.TV HD, 3sat HD, BR HD, KiKA HD, NDR HD, MDR HD, hr HD, Phoenix HD, SWR HD, WDR HD, zdf.info HD, kultur.HD, neo_hd, einsfestival HD, eins plus HD, tagesschau24 HD, 123 tv HD, bibel TV HD, rbb HD, Juwelo TV HD.

What kind of DVB-S Receivers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)