
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SAT receiver
180 mm
40 mm
100 mm
290 g
Black
(W x H x D) 180 x 40 x 100 mm
No
0 mm
Connection cable
4:3
16:9
AAC
MP3
1 x
1 x
Full HD
0.5 W
8 W
100-240 V
No
yes
no
yes
yes
1
yes
75 Ohm
no
yes
1 Signalempfänger
yes
1
1
yes
yes
yes
420 g
950 - 2150 MHz
no
yes
User & Safety Instructions 3804687 MegaSat HD 601 V5 SAT receiver