• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schwaiger UEST9330531 F coax adapter Connections: F socket, IEC coax connector 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Schwaiger UEST9330 531

  • Adapter F socket/coax (IEC) plug

Technical specifications

Product type

F coax adapter

Content

1 pc(s)

Connections

F socket

IEC coax connector

Connector type

Adapter

Connection type

Coaxial

Factory colour

Silver

Type

Adapter F socket/coax (IEC) plug

UKCA

yes

Description

The Adapter connects cable with F-plug with cables, a coax socket.

This text is machine translated.

Scope of delivery

  • Contents: 1 unit

What kind of SAT Antenna Connectors & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)