
Highlights & Details
Scotch ® Packaging Tape 6890 PVC
- Transparent
- (L x W) 66 m x 50 mm
- High shear strength, Heat-shrinkable, Damp-proof
Technical specifications
- Adhesive: natural rubber/ hard adhesive of solvent based
- Product type
Packaging tape
- Adhesive tape features
High shear strength
Heat-shrinkable
Damp-proof
- Length
66 m
- Width
50 mm
- Thickness
0.05 mm
- Factory colour
Transparent
- Adhesive type
Natural rubber
- Carrier material
PVC
- Series
Scotch®
- Type
6890
- Content
1 pc(s)
- Dim
(L x W) 66 m x 50 mm
- Material thickness
0.05 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 545905 Scotch 6890 6890T506 Packaging tape Scotch® Transparent (L x W) 66 m x 50 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 545905 Scotch 6890 6890T506 Packaging tape Scotch® Transparent (L x W) 66 m x 50 mm 1 pc(s)
Description
This text is machine translated.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























