• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scotch Scotch™ 130C SCOTCH130C-19X9.15 Repair tape Scotch® 130C Black (L x W) 9 m x 19 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.89)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self fusing rubber tape

  • Black
  • (L x W) 9 m x 19 mm
  • Self-fusing

Technical specifications

  • Dielectric strength: 35 kV/mm
Product type

Repair tape

Adhesive tape features

Self-fusing

Length

9 m

Width

19 mm

Thickness

0.76 mm

Breakout force

1723 kPa

Max. temperature

+90 °C

Min. temperature

0 °C

Factory colour

Black

Adhesive type

Gum

Carrier material

EPDM rubber

Series

Scotch® 130C

Type

Scotch™ 130C

Content

1 pc(s)

Dim

(L x W x H) 9 m x 19 mm x 50 mm

Height

50 mm

Discharge voltage

69 kV

Material (details)

PP/synth. rubber

Material thickness

0.76 mm

Temperature range

Up to 90 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 545577 Scotch Scotch™ 130C SCOTCH130C-19X9.15 Repair tape Scotch® 130C Black (L x W) 9 m x 19 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 545577 Scotch Scotch™ 130C SCOTCH130C-19X9.15 Repair tape Scotch® 130C Black (L x W) 9 m x 19 mm 1 pc(s)

Information

Information 545577 Scotch Scotch™ 130C SCOTCH130C-19X9.15 Repair tape Scotch® 130C Black (L x W) 9 m x 19 mm 1 pc(s)

Description


Scotch™ 130C
Black, made from Ethylen-Propylen-Rubber, with excellent dielectrical properties, resistant against external interferences and UV-rays and ozone, with good thermal conduction therefore it can also be set in nominal voltage via 30 kV. At 80 - 100% elongation good homogeneous fusion.
Advantages:
Forms homogeneous fusing wickellagen · Good dielectrical properties · Weatherproof, weather-resistant

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)