• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scotch Tape dispenser C10 Black Barrel width (max.): 25 mm Length (max.) 66 m

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Scotch ® TABLE DISPENSER C 10

  • Dimensions: 9.6 x 8.4 x 20.9 cm (W x H x D)
  • Maximum size of tape: 25 and 76 mm x 66 m (W x L)
  • Refillable
  • Material: plastic
  • Colour, black

Technical specifications

Product type

Tape dispenser

Content

1 pc(s)

Factory colour

Black

Barrel width (max.)

25 mm

Length (max.)

66 m

Type

C10

Includes content

No

non-slip

Yes

refillable

Yes

Product type description

C10

Promotional item type

Tischabroller C10

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554160 Scotch Tape dispenser C10 Black Barrel width (max.): 25 mm Length (max.) 66 m

Description

Functional table dispenser for easy tear off the Scotch ® adhesive films. The dispenser is thanks to the interchangeable core for all Scotch ® Adhesive tapes with a core of 25 mm and 76 mm. Supplied without tape.

This text is machine translated.

Features

  • Table dispenser adhesive film

What kind of Tape Dispensers are you looking for?

More interesting products

(*All information is plus legal VAT)