• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Tape dispenser 57421-00002-01 Royal blue Barrel width (max.): 19 mm Length (max.) 33 m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tape dispenser

Content

1 pc(s)

Factory colour

Royal blue

Barrel width (max.)

19 mm

Length (max.)

33 m

Type

57421-00002-01

Product type description

Easy Cut®

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 523710 tesa Tape dispenser 57421-00002-01 Royal blue Barrel width (max.): 19 mm Length (max.) 33 m

What kind of Tape Dispensers are you looking for?

More interesting products

(*All information is plus legal VAT)