• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Screen holder HDC SHIELD LEVER 8 SC Weidmüller Content: 1 pc(s)

Packaging type
Piece
Product type
Screen bracket
Type
HDC SHIELD LEVER 8 SC
Manufacturer part #
1867360000
Connection
Connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Screen holder

  • HDC SHIELD lever 8 SC

Technical specifications

Packaging type

Piece

Type

HDC SHIELD LEVER 8 SC

Product type

Screen bracket

Manufacturer part #

1867360000

Connection

Connector

Content

1 pc(s)

Suitable for

HD

Height

50 mm

Length

5 mm

Width

40 mm

Weight

31 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 204362 Screen holder HDC SHIELD LEVER 8 SC Weidmüller Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 204362 Screen holder HDC SHIELD LEVER 8 SC Weidmüller Content: 1 pc(s)

Description

Shield bracket. Heavy plug connector for the shield support in connectors, there are numerous requirements. In order to these requirements, there are several coordinated solutions to choose from: Screen dissipation via a EMC cable gland. Use of shield mounts in connection with shield clips. The screen holder may vary depending on the type with the standard inserts, modular system ConCept with plastic frame or modular system ConCept with metal frame can be used. The mounting of the shielded conductors on the screen holder is done with shield clips. The shield clips are available in various sizes depending on the type of conductor available..

This text is machine translated.