• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SD-6S Car blade-type fuse holder Blade-type fuse (standard) Pins 6 30 A 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fuse Holders

  • Splashproof
  • Unbreakable Acrylic glass lid

Technical specifications

  • Connecting hole: 5 mm
Product type

Car blade-type fuse holder

Suitable for

Blade-type fuse (standard)

Nominal current

30 A

Nominal current - rounded value

30 A

Nominal voltage

6 V

12 V

24 V

36 V

Mounting type

Structure

Dim

(L x W x H) 100 x 27 x 37 mm

Connection

Side

Connection via

6.3 mm flat plug

No. of outputs

8 x

No. of inputs

8 x

Features

Clip-on cap

Pins

6

Width

27 mm

Height

37 mm

Length

100 mm

Documents & Downloads

Datasheet

Datasheet 646719 SD-6S Car blade-type fuse holder Blade-type fuse (standard) Pins 6 30 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 646719 SD-6S Car blade-type fuse holder Blade-type fuse (standard) Pins 6 30 A 1 pc(s)

Description

With break-proof, sealed Acrylic glass lid. Suitable for use in motorbike, car, caravan, boat, and in solar or wind power units.

This text is machine translated.

What kind of Car Fuse Holders are you looking for?