• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Seagate IronWolf™ 1 TB 3.5" (8.9 cm) internal HDD SATA III ST1000VN008 Bulk

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Seagate IronWolf™ 1 TB 3.5" (8.9 cm) internal HDD

  • 1 TB Storage capacity5400 U/min And 256 MB cacheSATA III interface

Technical specifications

Product type

3.5" (8.9 cm) internal HDD

Series

IronWolf™

Format

3.5 inch

Memory capacity

1 TB

Interfaces

SATA III

Type

Bulk

Rotational speed

5400 U/min

Cache

256 MB

Design height

20.2 mm

NAS compatibility (yes/no)

Yes

Factory colour

Multicolour

Depth

150 mm

Height

50 mm

Width

150 mm

Weight

410 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2789615 Seagate IronWolf™ 1 TB 3.5" (8.9 cm) internal HDD SATA III ST1000VN008 Bulk

Description

IronWolf® drives from Seagate® are designed for use in NAS applications and continuous operation. AgileArray™ firmware enables industry-leading RAID performance with rotational vibration sensors to optimize reliability in demanding high workload environments. The advanced power management saves energy and keeps the drives cool. IronWolf drives have been developed in collaboration with leading NAS manufacturers for optimized compatibility and peak performance, and the integrated IronWolf Health software enables proactive drive health monitoring in compatible NAS operating systems.

This text is machine translated.

Features

  • HDD size: 3.5 inchHDD capacity 1000 GBHDD speed 5400 RPM
  • This text is machine translated.

Scope of delivery

  • Quick guide (in German)

Hints

Similar product may be shown.

System requirements

  • Interface 6 GB/s SATA