• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Seagate One Touch 4 TB 2.5" external hard drive Micro USB B (USB 3.2 1st gen), USB A (USB 3.2 1st gen) Black STKZ4000400

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Seagate One Touch STKZ4000400 External 2.5" 4TB hard drive

  • Password-enabled hardware encryption for protecting files and photos
  • Structured metal surface fits modern lifestyle elements
  • Compatible with USB 3.0
  • Power supply via USB connection – offers user-defined backup and folder mirroring
  • Place files in a specific folder for automatic file synchronization
  • Works with Windows and Mac without reformatting

Technical specifications

Product type

2.5" external hard drive

Series

One Touch

Memory capacity

4 TB

Interfaces

Micro USB B (USB 3.2 1st gen)

USB A (USB 3.2 1st gen)

Factory colour

Black

Formatted according to

Windows

MacOS

Storage media features

Hardware encryption

PC/Mac

Encryption

Yes

Software included

Seagate rescue data recovery

Width

78 mm

Height

114.8 mm

Depth

11.7 mm

Weight

148 g

Dim

(W x H x D) 78 x 114.8 x 11.7 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341584 Seagate One Touch 4 TB 2.5" external hard drive Micro USB B (USB 3.2 1st gen), USB A (USB 3.2 1st gen) Black STKZ4000400

Description

Are you looking for an external portable hard-disk, which is small enough for a fully packed laptop bag and spacious enough for a lot of content and offers an enormous capacity? This is the One Touch portable hard drive from Seagate. This portable hard disk is compatible with USB 3.0 and both with Windows as well as with Mac computers. It also provides on-demand, customizable backup options that make file protection virtually effortless, and peace of mind that the Rescue Data Recovery Service is available.

This text is machine translated.

Scope of delivery

  • Seagate one touch STKZ4000400
  • USB 3.0 cable (46 cm)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.