
Secomp 21.05.0010 RJ45 Patch cable CAT 6 S/FTP 1.00 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(s)

Highlights & Details
Dätwyler cables S/FTP patch cable Cat6, gray, 1m, 1 m, gray
- Shielded cable made both sides with Hirose RJ-45 TM21 plug and kink protection
- Contact assignment 8 wires 1: 1
- Setup: Cable type S/STP (PiMF cable)
- Impedance 100 Ohm
- Inner conductor: 8 wires AWG 26/7 Cu-strand tin-plated
- Outside Æ 6.0 mm guide value
- Overall shielding: Tin-plated copper braid shield
Technical specifications
- 1 m - SSTP cable - CAT 6 - halogen-free - Grey
- Product type
Patch cable
CAT 6
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
1.00 m
- Factory colour
Grey
- Connector version
straight
- Cable features
double shielding
Halogen-free
Flame-retardant
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Halogen-free
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3797531 Secomp 21.05.0010 RJ45 Patch cable CAT 6 S/FTP 1.00 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3797531 Secomp 21.05.0010 RJ45 Patch cable CAT 6 S/FTP 1.00 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(s)
Description
This text is machine translated.
Features
- Dätwyler patch cable - 1 m - gray
- Type : Patch cable - CAT 6
- Technology : SSTP cable
- Shielding material : Copper braid
- Wire per cable : 8 wires
- Performance characteristics : Halogen-free
- Length: 1 m
- Connection : RJ-45 male
- Connector (second end): RJ-45 male
- Colour : Grey
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)