
Secomp 21.05.0015 RJ45 Patch cable CAT 6 S/FTP 1.00 m Black double shielding, Halogen-free, Flame-retardant 1 pc(s)

Highlights & Details
Secomp Cat6 1m network cable black S/FTP (S-STP)
- 1 m).
- RJ-45 plug
- RJ-45 plug
- Cat6 S/FTP (S-STP)
- Black
Technical specifications
- Connection 1 RJ-45
- Connection 2 RJ-45
- Product type
Patch cable
CAT 6
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
1.00 m
- Factory colour
Black
- Connector version
straight
- Cable features
double shielding
Halogen-free
Flame-retardant
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Halogen-free
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3797536 Secomp 21.05.0015 RJ45 Patch cable CAT 6 S/FTP 1.00 m Black double shielding, Halogen-free, Flame-retardant 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3797536 Secomp 21.05.0015 RJ45 Patch cable CAT 6 S/FTP 1.00 m Black double shielding, Halogen-free, Flame-retardant 1 pc(s)
Description
- Contact assignment 8 wires 1 : 1
- Setup: Cable type S/STP (PiMF cable)
- Impedance: 100 ohms
- Inner conductor: 8 wires AWG 26/7 Cu-strand tin-plated
- Outer-Æ 6.0 mm guide value
- Overall shielding: Tinned copper braid shield
- Note: Halogen-free cable
This text is machine translated.
Features
- Dätwyler patch cable - 1 m - black
- Type : Patch cable - CAT 6
- Technology : SSTP cable
- Shielding material : Copper braid
- Wire per cable : 8 wires
- Performance characteristics : Halogen-free
- Length: 1 m
- Connection : RJ-45 male
- Connector (second end): RJ-45 male
- Colour: black
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)