
Secomp 21.05.0105 RJ45 Patch cable CAT 6 S/FTP 10.00 m Black double shielding, Halogen-free, Flame-retardant 1 pc(s)

Highlights & Details
Secomp 21.05.0105 network cable black 10 m Cat6 S/FTP (S-STP)
- 10 m
- RJ-45 plug
- RJ-45 plug
- Cat6 S/FTP (S-STP)
- Plug & Play
- Black
Technical specifications
- Connection 1 RJ-45
- Connection 2 RJ-45
- Product type
Patch cable
CAT 6
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
10.00 m
- Factory colour
Black
- Connector version
straight
- Cable features
double shielding
Halogen-free
Flame-retardant
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Halogen-free
Yes
- UKCA
not relevant
- Quantity per pack
1 Stück(e)
- Package weight
387 g
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3797566 Secomp 21.05.0105 RJ45 Patch cable CAT 6 S/FTP 10.00 m Black double shielding, Halogen-free, Flame-retardant 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3797566 Secomp 21.05.0105 RJ45 Patch cable CAT 6 S/FTP 10.00 m Black double shielding, Halogen-free, Flame-retardant 1 pc(s)
Description
- Both ends fitted with Cat. 6 plugs (Hirose TM21 plug)
- Kink protection and protective flap for locking pin
- 8 wires TP copper wire, pair shield: Laminated aluminum foil, overall shielding: Tinned copper braid
- Cable jacket: Flame-resistant, low smoke, halogen-free polyolefin (FRNC/LSOH)
- Outer-ø 6.0 mm guide value
- Available in colors: Grey, red, yellow, green, blue, black, violet, orange
- Cat.6 / Class E according to ANSI / TIA
This text is machine translated.
Features
- High-quality flexible patch cable with pair and overall shielding based on the Dätwyler CU 7702 (Cat. 7)
- Both sides fitted with Cat. 6 plugs (Hirose TM21 plug)
- Kink protection and protective strap for locking pin
- 8 wires TP-copper-stranded conductor, twisted pair shield: Laminated aluminum foil, overall shield: Tinned copper braid
- Cable sheath: Flame-resistant, smoke-free, halogen-free polyolefin (FRNC/LSOH)
- Outside ø 6.0 mm guide value
- Cat. 6 / Class E according to ANSI / TIA
- Contact assignment 8 wires 1:1 according to EIA/TIA 568
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)