
Secomp 21.05.2004 RJ45 Patch cable CAT 6 S/FTP 0.50 m Blue double shielding, Halogen-free, Flame-retardant 1 pc(s)

Highlights & Details
DRAKA - Secomp DRAKA UC600 SS27 - Patch cable - RJ-45 (M)
- DRAKA UC900 SS27: High-quality flexible patch cable with special shielding for applications up to 250 MHz
- Assembled with shielded Hirose TM21 RJ-45 plug and kink protection
- Contact assignment 8 wires 1: 1
- Setup: Cable type S/STP (PiMF cable)
- Impedance 100 Ohm
- Inner conductor: 8 wires AWG 27/7 Cu-strand tin-plated
- Outside Æ 5.9 mm guide value
- Colour code: Wsgn/gn, wsor, bl/wsbl, wsbr / br
- Overall shielding: Tin-plated copper braid shield
Technical specifications
- For RJ-45 (M) - 50 cm - SSTP-cable - CAT 6 - halogen-free - blue
- Product type
Patch cable
CAT 6
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
0.50 m
- Factory colour
Blue
- Connector version
straight
- Cable features
double shielding
Halogen-free
Flame-retardant
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Halogen-free
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3797664 Secomp 21.05.2004 RJ45 Patch cable CAT 6 S/FTP 0.50 m Blue double shielding, Halogen-free, Flame-retardant 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3797664 Secomp 21.05.2004 RJ45 Patch cable CAT 6 S/FTP 0.50 m Blue double shielding, Halogen-free, Flame-retardant 1 pc(s)
Description
* Pre-assembled with Hirose TM21 RJ-45 shielded plug and bend relief.
* Contact assignment 8 wires 1 : 1.
* Impedance: 100 ohms.
* Inner conductor: 8 wires AWG 27/7 Cu-strand tin-plated.
* Note: Halogen-free cable.
This text is machine translated.
Features
- Secomp DRAKA UC600 SS27 patch cable - 50 cm - Blue
- Type : Patch cable - CAT 6
- Technology : SSTP cable
- Wire per cable : 8 wires
- Performance characteristics : Halogen-free
- Length : 50 cm
- Connection : RJ-45 male
- Connector (second end): RJ-45 male
- Colour: Blue
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)