
Secomp 21.05.2026 RJ45 Patch cable CAT 6 S/FTP 2.00 m Black double shielding, Halogen-free, Flame-retardant 1 pc(s)

Technical specifications
- low-smoke, zero-halogen
- Product type
Patch cable
CAT 6
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
2.00 m
- Factory colour
Black
- Connector version
straight
- Cable features
double shielding
Halogen-free
Flame-retardant
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Halogen-free
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3797680 Secomp 21.05.2026 RJ45 Patch cable CAT 6 S/FTP 2.00 m Black double shielding, Halogen-free, Flame-retardant 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3797680 Secomp 21.05.2026 RJ45 Patch cable CAT 6 S/FTP 2.00 m Black double shielding, Halogen-free, Flame-retardant 1 pc(s)
Description
DRAKA UC900 SS27: High quality flexible halogen-free patch cable with special shielding for applications up to 250 MHz
ready to use with shielded Hirose TM21 RJ-45 plug and bend relief
Halogen-free, flame resistant, low smoke
Contact assignment 8 wires 1: 1
Setup: Cable type S/STP (PiMF cable)
Impedance 100 Ohm
Inner conductor: 8 wires AWG 27/7 Cu-strand tin-plated
Outside Ø 5.9 mm guide value
Colour code: Wsgn/gn, wsor, bl/wsbl, wsbr / br
Overall shielding: Tin-plated copper braid shield
Note: Cable in recommended
DRAKA patch cable Cat. 6 (class E) S/FTP, UC900 TM21, LSOH, black, 2 m
DRAKA multimedia cable No.: 21.05.2026
Twisted pair cable - S/FTP-PiMF patch cable
All details without guarantee!
This text is machine translated.
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)