
Secomp 21.05.5020 RJ45 Patch cable CAT 5e SF/UTP 2.00 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(s)

Highlights & Details
DRAKA - Secomp DRAKA - Patch cable - RJ-45 (M) to RJ-45 (M)
- Shielded cable made on both sides with Hirose RJ-45 TM11 plug and bend relief;
- Contact assignment 8 wires 1:1 according to EIA/TIA 568A.
Technical specifications
- 2 m - SFTP - CAT 5e - halogen-free, formed - gray
- Product type
Patch cable
CAT 5e
SF/UTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
2.00 m
- Factory colour
Grey
- Connector version
straight
- Cable features
double shielding
Halogen-free
Flame-retardant
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Halogen-free
Yes
- Shielding
none
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3797747 Secomp 21.05.5020 RJ45 Patch cable CAT 5e SF/UTP 2.00 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3797747 Secomp 21.05.5020 RJ45 Patch cable CAT 5e SF/UTP 2.00 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(s)
Description
* Contact assignment 8 wires 1 : 1.
* Cable type S/FTP (foil + braided shield).
* Impedance: 100 ohms.
* Inner conductor: 8 wires AWG 26/7 Cu-strand tin-plated.
* Overall shielding: Foil + braided shield.
* Note: Halogen-free cable.
This text is machine translated.
Features
- Secomp DRAKA patch cable – 2 m – gray
- Type : Patch cable - CAT 5e
- Technology : SFTP cable
- Wiring diagram: T568A
- Shielding material : Film and sheath
- Wire per cable : 8 wires
- Performance characteristics : Halogen-free, formed
- Length : 2 meters
- Connection : RJ-45 male
- Connector (second end): RJ-45 male
- Colour : Grey
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)